
DC0923848M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0923848M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0923848M2B-2T0 |
Description | FAN 92X38MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 58.0dB(A) |
Packaging Bulk | Power (Watts) 43.2 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 92mm L x 92mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency CE, cURus |
Air Flow 109.2 CFM (3.06m³/min) | Current Rating (Amps) 0.900A |
Static Pressure 0.860 in H2O (214.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 10 | 21,33700 € | 213,37 € |
| 25 | 20,24000 € | 506,00 € |
| 50 | 19,44980 € | 972,49 € |
| 100 | 18,69200 € | 1.869,20 € |
| 250 | 17,73700 € | 4.434,25 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 28,52460 € |








