
DC0602524M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0602524M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0602524M2B-2T0 |
Description | FAN 60X25MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 34.0dB(A) |
Packaging Bulk | Power (Watts) 3.6 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 60mm L x 60mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.00mm | Approval Agency CE, cURus |
Air Flow 24.0 CFM (0.672m³/min) | Current Rating (Amps) 0.150A |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 10,98100 € | 109,81 € |
| 25 | 10,41520 € | 260,38 € |
| 50 | 10,00800 € | 500,40 € |
| 100 | 9,61710 € | 961,71 € |
| 250 | 9,12500 € | 2.281,25 € |
| 500 | 8,77016 € | 4.385,08 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,68350 € |








