Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0602512M2B-2T0

DigiKey Part Number
345-DC0602512M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0602512M2B-2T0
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
34.0dB(A)
Mfr
Power (Watts)
1.8 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Weight
0.126 lb (57.15 g)
Air Flow
24.0 CFM (0.672m³/min)
Current Rating (Amps)
0.150A
Static Pressure
0.220 in H2O (54.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,03000 €12,03 €
1010,52300 €105,23 €
259,98120 €249,53 €
509,59080 €479,54 €
1009,21630 €921,63 €
2508,74464 €2.186,16 €
5008,40456 €4.202,28 €
Unit Price without VAT:12,03000 €
Unit Price with VAT:14,07510 €