



960-23-12-F-AB-0 | |
|---|---|
DigiKey Part Number | 345-1784-ND |
Manufacturer | |
Manufacturer Product Number | 960-23-12-F-AB-0 |
Description | HEATSINK 23X12MM FRONT PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-23-12-F-AB-0 Models |
Category | Shape Square, Pin Fins |
Mfr | Length 0.906" (23.00mm) |
Series | Width 0.906" (23.00mm) |
Packaging Box | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 3,06720 € | 76,68 € |
| 50 | 2,95620 € | 147,81 € |
| 100 | 2,84950 € | 284,95 € |
| 300 | 2,68780 € | 806,34 € |
| 500 | 2,61570 € | 1.307,85 € |
| 1.000 | 2,52086 € | 2.520,86 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,25880 € |


