
512-12U | |
|---|---|
DigiKey Part Number | 345-1212-ND |
Manufacturer | |
Manufacturer Product Number | 512-12U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 512-12U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.200" (182.88mm) | |
Diameter | - | |
Fin Height | 2.410" (61.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.45°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,03000 € | 86,03 € |
| 10 | 76,12400 € | 761,24 € |
| 25 | 72,49800 € | 1.812,45 € |
| 50 | 69,86680 € | 3.493,34 € |
| 100 | 67,32780 € | 6.732,78 € |
| Unit Price without VAT: | 86,03000 € |
|---|---|
| Unit Price with VAT: | 100,65510 € |

