Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125651

DigiKey Part Number
345-1973-ND
Manufacturer
Manufacturer Product Number
125651
Description
9.24WX36" EXTRUSION 19035
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
9.240" (234.70mm)
Diameter
-
Fin Height
2.535" (64.39mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.62°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1157,02000 €157,02 €
10138,91700 €1.389,17 €
25132,29240 €3.307,31 €
50127,48620 €6.374,31 €
Manufacturers Standard Package
Unit Price without VAT:157,02000 €
Unit Price with VAT:183,71340 €