
125526 | |
|---|---|
DigiKey Part Number | 345-2002-ND |
Manufacturer | |
Manufacturer Product Number | 125526 |
Description | 5WX12" EXTRUSION 16082 XX3560-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SCR Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 2.250" (57.15mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.4°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 € | 40,63 € |
| 10 | 35,95300 € | 359,53 € |
| 25 | 34,24280 € | 856,07 € |
| Unit Price without VAT: | 40,63000 € |
|---|---|
| Unit Price with VAT: | 47,53710 € |

