Heat Sink SCR Aluminum Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125538

DigiKey Part Number
345-2006-ND
Manufacturer
Manufacturer Product Number
125538
Description
7WX12" EXTRUSION 16348 XX3559-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink SCR Aluminum Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
7.000" (177.80mm)
Diameter
-
Fin Height
3.125" (79.38mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.85°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
172,78000 €72,78 €
1064,40300 €644,03 €
2561,33680 €1.533,42 €
Unit Price without VAT:72,78000 €
Unit Price with VAT:85,15260 €