
880-325 | |
|---|---|
DigiKey Part Number | 2946-880-325-ND |
Manufacturer | |
Manufacturer Product Number | 880-325 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 880-325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,09760 € | 27,44 € |
| 50 | 1,04520 € | 52,26 € |
| 100 | 0,99520 € | 99,52 € |
| 250 | 0,93280 € | 233,20 € |
| 500 | 0,88826 € | 444,13 € |
| 1.000 | 0,84586 € | 845,86 € |
| 2.500 | 0,79292 € | 1.982,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |










