General Purpose Relay 4PDT (4 Form C) 115VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858-507

DigiKey Part Number
2946-858-507-ND
Manufacturer
Manufacturer Product Number
858-507
Description
RELAY GEN PURPOSE 4PDT 5A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 115VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
858-507 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
10 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Operate Time
25 ms
Release Time
35 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cerium (AgCe)
Relay Type
Grade
-
Qualification
-
Coil Resistance
15 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,66000 €30,66 €
1027,31200 €273,12 €
2526,07920 €651,98 €
5025,18320 €1.259,16 €
10024,31760 €2.431,76 €
25023,21784 €5.804,46 €
Unit Price without VAT:30,66000 €
Unit Price with VAT:35,87220 €