



811-430 | |
|---|---|
DigiKey Part Number | 2946-811-430-ND |
Manufacturer | |
Manufacturer Product Number | 811-430 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Disconnect Gray 6-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 811-430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 52.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 600V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,42000 € | 69,42 € |
| 10 | 51,39400 € | 513,94 € |
| 25 | 46,95960 € | 1.173,99 € |
| 50 | 44,39440 € | 2.219,72 € |
| 100 | 42,37900 € | 4.237,90 € |
| Unit Price without VAT: | 69,42000 € |
|---|---|
| Unit Price with VAT: | 81,22140 € |



