
8003-0000/0000-0161 | |
|---|---|
DigiKey Part Number | 2946-8003-0000/0000-0161-ND |
Manufacturer | |
Manufacturer Product Number | 8003-0000/0000-0161 |
Description | VISUAL PANEL 200; 7.0" (17.8 CM) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Category | Case Color Black |
Manufacturer WAGO Corporation | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface, Memory Card Interface |
Size - Display 7.0" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Display Type Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,06000 € | 682,06 € |
| 2 | 681,95000 € | 1.363,90 € |
| Unit Price without VAT: | 682,06000 € |
|---|---|
| Unit Price with VAT: | 798,01020 € |

