
788-700 | |
|---|---|
DigiKey Part Number | 2946-788-700-ND |
Manufacturer | |
Manufacturer Product Number | 788-700 |
Description | SSR RELAY SPST-NO 3.5A 0-24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 788-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 3.5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 € | 70,97 € |
| 10 | 63,19600 € | 631,96 € |
| 25 | 60,34120 € | 1.508,53 € |
| 50 | 58,26620 € | 2.913,31 € |
| 100 | 56,26120 € | 5.626,12 € |
| Unit Price without VAT: | 70,97000 € |
|---|---|
| Unit Price with VAT: | 83,03490 € |

