
788-548 | |
|---|---|
DigiKey Part Number | 2946-788-548-ND |
Manufacturer | |
Manufacturer Product Number | 788-548 |
Description | RELAY GEN PURPOSE DPDT 8A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-548 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 6.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Coil Insulation | - | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 17.42 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 € | 42,31 € |
| 10 | 37,67900 € | 376,79 € |
| 25 | 35,97760 € | 899,44 € |
| 50 | 34,74100 € | 1.737,05 € |
| 100 | 33,54640 € | 3.354,64 € |
| 250 | 32,02876 € | 8.007,19 € |
| Unit Price without VAT: | 42,31000 € |
|---|---|
| Unit Price with VAT: | 49,50270 € |

