
787-3668 | |
|---|---|
DigiKey Part Number | 2946-787-3668-ND |
Manufacturer | |
Manufacturer Product Number | 787-3668 |
Description | ELECTRONIC CIRCUIT BREAKER; 8-CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 500mA AC 24 V DC Remote DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-3668 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 500mA | |
Voltage Rating - DC | 24 V | |
Actuator Type | Remote | |
Number of Poles | 8 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EAC, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,34000 € | 328,34 € |
| 5 | 272,04000 € | 1.360,20 € |
| 10 | 250,70900 € | 2.507,09 € |
| Unit Price without VAT: | 328,34000 € |
|---|---|
| Unit Price with VAT: | 384,15780 € |


