
787-2861/800-000 | |
|---|---|
DigiKey Part Number | 2946-787-2861/800-000-ND |
Manufacturer | |
Manufacturer Product Number | 787-2861/800-000 |
Description | ELECTRONIC CIRCUIT BREAKER; 1-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 8A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-2861/800-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV GL, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,44000 € | 90,44 € |
| 5 | 75,00200 € | 375,01 € |
| 10 | 69,16500 € | 691,65 € |
| 50 | 57,21280 € | 2.860,64 € |
| 100 | 52,67480 € | 5.267,48 € |
| Unit Price without VAT: | 90,44000 € |
|---|---|
| Unit Price with VAT: | 105,81480 € |


