
770-337 | |
|---|---|
DigiKey Part Number | 2946-770-337-ND |
Manufacturer | |
Manufacturer Product Number | 770-337 |
Description | SNAP-IN FRAME 2-POLE 0.5 2.0 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Snap-In Frame For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-337 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Snap-In Frame | |
Number of Positions | 2 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |



