
769-217 | |
|---|---|
DigiKey Part Number | 2946-769-217-ND |
Manufacturer | |
Manufacturer Product Number | 769-217 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 769-217 Models |
Category | Termination Style Plug Receptacles, Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Series | Wire Gauge or Range - mm² 0.08-4mm² |
Packaging Box | Housing Color Green, Yellow |
Part Status Active | Length 3.440" (87.38mm) |
Type Plug Connection | Height (Max) 1.122" (28.50mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 8mm ~ 9mm |
Terminal - Width 5.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 6,44000 € | 64,40 € |
| 25 | 5,69240 € | 142,31 € |
| 50 | 5,23880 € | 261,94 € |
| 100 | 4,87110 € | 487,11 € |
| 250 | 4,49640 € | 1.124,10 € |
| 500 | 4,28168 € | 2.140,84 € |
| 1.000 | 4,11403 € | 4.114,03 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,62360 € |



