
769-1612 | |
|---|---|
DigiKey Part Number | 2946-769-1612-ND |
Manufacturer | |
Manufacturer Product Number | 769-1612 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 769-1612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,30150 € |

