Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

762-4301/8000-002

DigiKey Part Number
2946-762-4301/8000-002-ND
Manufacturer
Manufacturer Product Number
762-4301/8000-002
Description
TOUCH PANEL 600; 10.9 CM (4.3");
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
EDA/CAD Models
762-4301/8000-002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.670,94000 €1.670,94 €
Manufacturers Standard Package
Unit Price without VAT:1.670,94000 €
Unit Price with VAT:1.954,99980 €