
758-879/000-2108 | |
|---|---|
DigiKey Part Number | 2946-758-879/000-2108-ND |
Manufacturer | |
Manufacturer Product Number | 758-879/000-2108 |
Description | MEMORY CARD SD 8GB PSLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,85000 € | 286,85 € |
| 10 | 263,87400 € | 2.638,74 € |
| 25 | 255,04920 € | 6.376,23 € |
| Unit Price without VAT: | 286,85000 € |
|---|---|
| Unit Price with VAT: | 335,61450 € |

