
757-185/100-000 | |
|---|---|
DigiKey Part Number | 2946-757-185/100-000-ND |
Manufacturer | |
Manufacturer Product Number | 757-185/100-000 |
Description | M12 SENSOR/ACTUATOR BOX; 8-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 757-185/100-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12, M23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,82000 € | 145,82 € |
| Unit Price without VAT: | 145,82000 € |
|---|---|
| Unit Price with VAT: | 170,60940 € |

