
756-1250/1013-020 | |
|---|---|
DigiKey Part Number | 2946-756-1250/1013-020-ND |
Manufacturer | |
Manufacturer Product Number | 756-1250/1013-020 |
Description | ETHERNET CABLE; CAT. 6A; RJ-45; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 € | 35,45 € |
| 10 | 30,12900 € | 301,29 € |
| 25 | 28,24320 € | 706,08 € |
| 50 | 26,89620 € | 1.344,81 € |
| 100 | 25,61350 € | 2.561,35 € |
| 250 | 24,01212 € | 6.003,03 € |
| Unit Price without VAT: | 35,45000 € |
|---|---|
| Unit Price with VAT: | 41,47650 € |

