Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-806

DigiKey Part Number
2946-750-806-ND
Manufacturer
Manufacturer Product Number
750-806
Description
CONTROLLER DEVICENET; LIGHT GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-806 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
-
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
DeviceNet
Memory Size
128KB
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Software
WAGO-I/O-PRO
Approval Agency
ATEX, CCCEx, EAC, IECEx, IMMETRO, KC, KLT, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1944,03000 €944,03 €
10854,71700 €8.547,17 €
Manufacturers Standard Package
Unit Price without VAT:944,03000 €
Unit Price with VAT:1.104,51510 €