
750-612/040-000 | |
|---|---|
DigiKey Part Number | 2946-750-612/040-000-ND |
Manufacturer | |
Manufacturer Product Number | 750-612/040-000 |
Description | POWER SUPPLY MODULE 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 230VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 750-612/040-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | 750 XTR Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 230VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,28000 € | 162,28 € |
| 10 | 142,63500 € | 1.426,35 € |
| 25 | 135,49400 € | 3.387,35 € |
| 50 | 130,33080 € | 6.516,54 € |
| Unit Price without VAT: | 162,28000 € |
|---|---|
| Unit Price with VAT: | 189,86760 € |

