Output Module DIN Rail 250VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-509

DigiKey Part Number
2946-750-509-ND
Manufacturer
Manufacturer Product Number
750-509
Description
OUTPUT MODULE 2 DIGITAL 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 250VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
750-509 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Digital
Voltage - Supply
250VAC/DC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1235,68000 €235,68 €
10196,58000 €1.965,80 €
25184,41920 €4.610,48 €
Manufacturers Standard Package
Unit Price without VAT:235,68000 €
Unit Price with VAT:275,74560 €