Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-315/300-000

DigiKey Part Number
2946-750-315/300-000-ND
Manufacturer
Manufacturer Product Number
750-315/300-000
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-315/300-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Termination Style
D-Sub, Spring Terminal
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Communications Module
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
For Use With/Related Products
750 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1654,01000 €654,01 €
Manufacturers Standard Package
Unit Price without VAT:654,01000 €
Unit Price with VAT:765,19170 €