
727-133 | |
|---|---|
DigiKey Part Number | 2946-727-133-ND |
Manufacturer | |
Manufacturer Product Number | 727-133 |
Description | 8-LEVEL TERMINAL BLOCK FOR MATRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 32 Position Feed Through Blue 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 727-133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | 7.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,26000 € | 51,26 € |
| Unit Price without VAT: | 51,26000 € |
|---|---|
| Unit Price with VAT: | 59,97420 € |

