
210-811/000-002 | |
|---|---|
DigiKey Part Number | 2946-210-811/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 210-811/000-002 |
Description | TEXTILE LABELS; FOR SMART PRINTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Die Cut Plastic Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Smart Printer | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.787" (20.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Plastic | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,34000 € | 295,34 € |
| 10 | 262,02600 € | 2.620,26 € |
| 25 | 256,56640 € | 6.414,16 € |
| Unit Price without VAT: | 295,34000 € |
|---|---|
| Unit Price with VAT: | 345,54780 € |

