
711-197 | |
|---|---|
DigiKey Part Number | 2946-711-197-ND |
Manufacturer | |
Manufacturer Product Number | 711-197 |
Description | COMB-STYLE JUMPER BAR; 1-2-3; GR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 711 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,41040 € | 35,26 € |
| Unit Price without VAT: | 1,41040 € |
|---|---|
| Unit Price with VAT: | 1,65017 € |

