
706-2300/209-200 | |
|---|---|
DigiKey Part Number | 2946-706-2300/209-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-2300/209-200 |
Description | S-CABLE, 10-POLE DIN 41651 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Siemens Simatic® S7-300 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Output | |
Number of Positions | 20, 40 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Siemens Simatic® S7-300 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,29000 € | 463,29 € |
| Unit Price without VAT: | 463,29000 € |
|---|---|
| Unit Price with VAT: | 542,04930 € |

