
706-100/615-100 | |
|---|---|
DigiKey Part Number | 2946-706-100/615-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-100/615-100 |
Description | CABLE ASSY DB15 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,02000 € | 112,02 € |
| Unit Price without VAT: | 112,02000 € |
|---|---|
| Unit Price with VAT: | 131,06340 € |

