
288-870/000-040 | |
|---|---|
DigiKey Part Number | 2946-288-870/000-040-ND |
Manufacturer | |
Manufacturer Product Number | 288-870/000-040 |
Description | POTENTIAL DISTRIBUTION MODULE; 8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Pole Power Distribution Block 10 A 24 V |
Datasheet | Datasheet |
EDA/CAD Models | 288-870/000-040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 8 | |
Line Side Connections Per Pole | 6 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 24 V | |
Current Rating (Amps) | 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,49000 € | 200,49 € |
| Unit Price without VAT: | 200,49000 € |
|---|---|
| Unit Price with VAT: | 234,57330 € |

