4 Pole Power Distribution Block 10 A 24 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288-870/000-030

DigiKey Part Number
2946-288-870/000-030-ND
Manufacturer
Manufacturer Product Number
288-870/000-030
Description
POTENTIAL DISTRIBUTION MODULE; 4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Pole Power Distribution Block 10 A 24 V
Datasheet
 Datasheet
EDA/CAD Models
288-870/000-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
4
Line Side Connections Per Pole
6
Load Side Connections Per Pole
6
Line Side Connection Type
Terminal Blocks
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
24 V
Current Rating (Amps)
10 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1129,03000 €129,03 €
Manufacturers Standard Package
Unit Price without VAT:129,03000 €
Unit Price with VAT:150,96510 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC