General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288-564

DigiKey Part Number
2946-288-564-ND
Manufacturer
Manufacturer Product Number
288-564
Description
RELAY GEN PURPOSE SPST 5A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
288-564 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
20 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Operate Time
4 ms
Release Time
6 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.2 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,31000 €55,31 €
Manufacturers Standard Package
Unit Price without VAT:55,31000 €
Unit Price with VAT:64,71270 €