
286-665 | |
|---|---|
DigiKey Part Number | 2946-286-665-ND |
Manufacturer | |
Manufacturer Product Number | 286-665 |
Description | CURRENT FLOW MONITORING MODULE A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 23 ~ 850mV Input 1 ~ 10A Output 24VDC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 286-665 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 23 ~ 850mV | |
Output | 1 ~ 10A | |
Isolation | - | |
Response Time | 200ms | |
Accuracy | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -25°C ~ 40°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,91000 € | 155,91 € |
| Unit Price without VAT: | 155,91000 € |
|---|---|
| Unit Price with VAT: | 182,41470 € |

