
2852-7232 | |
|---|---|
DigiKey Part Number | 2946-2852-7232-ND |
Manufacturer | |
Manufacturer Product Number | 2852-7232 |
Description | DALI-SENSOR IS3360 MX HIGHBAY DA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Junction Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | - | |
Coverage | - | |
Output Type | - | |
Mounting Type | Junction Box | |
Color | - | |
Operating Temperature | - | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,96000 € | 248,96 € |
| Unit Price without VAT: | 248,96000 € |
|---|---|
| Unit Price with VAT: | 291,28320 € |

