



284-601 | |
|---|---|
DigiKey Part Number | 2946-284-601-ND |
Manufacturer | |
Manufacturer Product Number | 284-601 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284-601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 6,58300 € | 65,83 € |
| 25 | 5,82040 € | 145,51 € |
| 50 | 5,35860 € | 267,93 € |
| 100 | 4,98460 € | 498,46 € |
| 250 | 4,60344 € | 1.150,86 € |
| 500 | 4,38518 € | 2.192,59 € |
| 1.000 | 4,21475 € | 4.214,75 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 10,85760 € |





