Terminal Block Connector 4 Position Ground, Earth White 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth White 12-28 AWG
280-838
280-838

280-838

DigiKey Part Number
2946-280-838-ND
Manufacturer
Manufacturer Product Number
280-838
Description
4-CONDUCTOR SHIELD TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth White 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-838 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,63000 €18,63 €
1013,33000 €133,30 €
2511,90840 €297,71 €
5011,06340 €553,17 €
10010,38730 €1.038,73 €
2509,70652 €2.426,63 €
5009,32008 €4.660,04 €
Manufacturers Standard Package
Unit Price without VAT:18,63000 €
Unit Price with VAT:21,79710 €