
284-340 | |
|---|---|
DigiKey Part Number | 2946-284-340-ND |
Manufacturer | |
Manufacturer Product Number | 284-340 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 284-340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,45960 € | 36,49 € |
| 50 | 1,38980 € | 69,49 € |
| 100 | 1,32340 € | 132,34 € |
| 250 | 1,24048 € | 310,12 € |
| 500 | 1,18126 € | 590,63 € |
| 1.000 | 1,12488 € | 1.124,88 € |
| 2.500 | 1,05450 € | 2.636,25 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

