Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 300 Min Delay 2A @ 30VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-624

DigiKey Part Number
2946-857-624-ND
Manufacturer
Manufacturer Product Number
857-624
Description
RELAY TIME DELAY 300MIN 2A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 300 Min Delay 2A @ 30VDC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-624 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A)
Delay Time
0.1 Sec ~ 300 Min
Contact Rating @ Voltage
2A @ 30VDC
Voltage - Supply
24VDC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1127,93000 €127,93 €
10113,90600 €1.139,06 €
25108,75720 €2.718,93 €
50105,01480 €5.250,74 €
Manufacturers Standard Package
Unit Price without VAT:127,93000 €
Unit Price with VAT:149,67810 €