
280-342 | |
|---|---|
DigiKey Part Number | 2946-280-342-ND |
Manufacturer | |
Manufacturer Product Number | 280-342 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,36680 € | 34,17 € |
| 50 | 1,30120 € | 65,06 € |
| 100 | 1,23910 € | 123,91 € |
| 250 | 1,16148 € | 290,37 € |
| 500 | 1,10602 € | 553,01 € |
| 1.000 | 1,05324 € | 1.053,24 € |
| 2.500 | 0,98733 € | 2.468,33 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |




