Interface Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-631/000-011

DigiKey Part Number
2946-750-631/000-011-ND
Manufacturer
Manufacturer Product Number
750-631/000-011
Description
COMMUNICATIONS MODULE 0-5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
750-631/000-011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Interface Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
5VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
EAC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1852,56000 €852,56 €
10722,53000 €7.225,30 €
Manufacturers Standard Package
Unit Price without VAT:852,56000 €
Unit Price with VAT:997,49520 €