5 Position Wire to Board Terminal Block Horizontal with Board 0.492" (12.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Horizontal with Board 0.492" (12.50mm) Through Hole
2626-1355
2626-1355
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2626-1355

DigiKey Part Number
2946-2626-1355-ND
Manufacturer
Manufacturer Product Number
2626-1355
Description
PCB TERMINAL BLOCK; 6 MM; PIN SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.492" (12.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2626-1355 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
WAGO Corporation
Wire Gauge
8-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
5
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.492" (12.50mm)
Contact Material - Plating
Electrolytic Copper - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel - Nickel Plated
Current
38 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,97000 €14,97 €
1010,66500 €106,65 €
259,49480 €237,37 €
508,79460 €439,73 €
1008,23230 €823,23 €
2507,66404 €1.916,01 €
5007,34060 €3.670,30 €
1.0007,08911 €7.089,11 €
Manufacturers Standard Package
Unit Price without VAT:14,97000 €
Unit Price with VAT:17,51490 €