




2624-3101 | |
|---|---|
DigiKey Part Number | 2946-2624-3101-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3101 |
Description | TERM BLOCK 1POS TOP ENTRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Vertical with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,09160 € | 27,29 € |
| 50 | 0,98780 € | 49,39 € |
| 100 | 0,90020 € | 90,02 € |
| 250 | 0,80748 € | 201,87 € |
| 500 | 0,75268 € | 376,34 € |
| 1.000 | 0,70902 € | 709,02 € |
| 5.000 | 0,64041 € | 3.202,05 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |


