
262-103 | |
|---|---|
DigiKey Part Number | 2946-262-103-ND |
Manufacturer | |
Manufacturer Product Number | 262-103 |
Description | TERM BLK 6POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray Middle 35.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 35.4mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 630 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.909" (23.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 5,61900 € | 56,19 € |
| 25 | 4,95800 € | 123,95 € |
| 50 | 4,55600 € | 227,80 € |
| 100 | 4,22920 € | 422,92 € |
| 250 | 3,89512 € | 973,78 € |
| 500 | 3,70334 € | 1.851,67 € |
| 1.000 | 3,55340 € | 3.553,40 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,27810 € |










