
256-500 | |
|---|---|
DigiKey Part Number | 2946-256-500-ND |
Manufacturer | |
Manufacturer Product Number | 256-500 |
Description | END PLATE; SNAP-FIT TYPE; 1 MM T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 256-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16160 € | 16,16 € |
| Unit Price without VAT: | 0,16160 € |
|---|---|
| Unit Price with VAT: | 0,18907 € |











