
2042-351 | |
|---|---|
DigiKey Part Number | 2946-2042-351-ND |
Manufacturer | |
Manufacturer Product Number | 2042-351 |
Description | EMPTY COMPONENT PLUG HOUSING 10- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2042-351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 10 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Transparent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,23600 € | 230,90 € |
| Unit Price without VAT: | 9,23600 € |
|---|---|
| Unit Price with VAT: | 10,80612 € |

