14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

713-1107/037-000

DigiKey Part Number
2946-713-1107/037-000-ND
Manufacturer
Manufacturer Product Number
713-1107/037-000
Description
TERM BLOCK PLUG 14POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
713-1107/037-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
14
Positions Per Level
7
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Color
Black
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Tail Length
-
Insulation Height
0.740" (18.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,52000 €22,52 €
1016,15900 €161,59 €
2514,47480 €361,87 €
5013,47820 €673,91 €
10012,68320 €1.268,32 €
25011,88436 €2.971,09 €
50011,43184 €5.715,92 €
Manufacturers Standard Package
Unit Price without VAT:22,52000 €
Unit Price with VAT:26,34840 €