
232-636 | |
|---|---|
DigiKey Part Number | 2946-232-636-ND |
Manufacturer | |
Manufacturer Product Number | 232-636 |
Description | STRAIN RELIEF HOUSING; ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-636 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Multiple | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,94000 € | 39,40 € |
| 25 | 3,69320 € | 92,33 € |
| 50 | 3,51640 € | 175,82 € |
| 100 | 3,34860 € | 334,86 € |
| 250 | 3,13892 € | 784,73 € |
| 500 | 2,98916 € | 1.494,58 € |
| 1.000 | 2,84659 € | 2.846,59 € |
| 2.500 | 2,66858 € | 6.671,45 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,42880 € |

